Filter Your Search
1 - 6 of 6 results
|
LM2575T-ADJFLOWLB03
Texas Instruments
|
Check for Price | Obsolete | 12 V | 1.23 V | 40 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2575T-ADJFLOWLB03
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 1.23 V | 40 V | 8 V | 3.2 A | 10 mA | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2575T-ADJ-FLOW-LB03/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 40 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | , | unknown | |||||||||||||||||
|
LM2575T-ADJFLOWLB03/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 8 V | 1.23 V | 37 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2575T-ADJ-FLOW-LB03/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | SFM | , | 3 | compliant | ||||||||||||||
|
LM2575T-ADJFLOWLB03/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 40 V | 8 V | 3.2 A | NO | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 |