Filter Your Search
1 - 2 of 2 results
|
LM2575T-3.3-VT
Semtech Corporation
|
Check for Price Buy | No | Yes | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 12 mA | NO | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM2575T-3.3-V
Semtech Corporation
|
Check for Price Buy | No | No | Obsolete | 12 V | 3.3 V | 40 V | 4 V | 3.2 A | 12 mA | NO | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | unknown | EAR99 | 8542.39.00.01 |