Filter Your Search
1 - 3 of 3 results
|
LM2575SX-ADJ/NOPB
Texas Instruments
|
$1.9990 Buy | Yes | No | Active | 12 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2575SX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 12 V | 40 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2575SX-ADJ/NOPB
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 12 V | 40 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | unknown |