Parametric results for: LM2575S-12.TRT under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm2575s12trt
Select parts from the table below to compare.
Compare
Compare
LM2575S-12TRT
Semtech Corporation
Check for Price No Yes Obsolete 25 V 40 V 4 V 3.2 A YES BUCK-BOOST 62 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.955 mm 9.97 mm 4.8 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01
LM2575S-12.TRT
Semtech Corporation
Check for Price No Yes Obsolete 25 V 40 V 4 V 3.2 A YES BUCK-BOOST 62 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.955 mm 9.97 mm 4.8 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01