Filter Your Search
1 - 5 of 5 results
|
LM2575M-12/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 25 V | 12 V | 40 V | 15 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G24 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM2575M-12
Texas Instruments
|
Check for Price | Obsolete | 25 V | 12 V | 40 V | 15 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2575M-12
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 12 V | 40 V | 15 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G24 | e0 | Not Qualified | 2A | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-24 | not_compliant | |||||||
|
LM2575M-12EP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM2575M-12EP
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 |