Parametric results for: LM2574M-3.3 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lm2574m33
Select parts from the table below to compare.
Compare
Compare
LM2574M-3.3/NOPB
Texas Instruments
$1.5562 Yes Yes Active 12 V 3.3 V 40 V 4 V 3.3 V 37 V 500 mA 1 YES BUCK 52 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 3 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 9 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, SMT-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2574M-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 3.3 V 40 V 4.75 V 1.8 A 10 mA YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 3 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 9 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SMT-14 compliant EAR99 8542.39.00.01
LM2574M-3.3
National Semiconductor Corporation
Check for Price No Transferred 12 V 3.3 V 40 V 4.75 V 1.8 A 10 mA YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G14 e0 Not Qualified 2A 125 °C -40 °C 220 30 14 PLASTIC/EPOXY SOP SOP14,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 9 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SMT-14 not_compliant EAR99 8542.39.00.01
LM2574M-3.3
Texas Instruments
Check for Price No No Obsolete 12 V 3.3 V 40 V 4.75 V 1.8 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G14 e0 Not Qualified 2A 125 °C -40 °C 220 20 14 PLASTIC/EPOXY SOP SOP14,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 9 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.4 14 not_compliant EAR99 8542.39.00.01 Texas Instruments