Parametric results for: LM25119PSQ/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm25119psqnopb
Select parts from the table below to compare.
Compare
Compare
LM25119PSQ/NOPB
Texas Instruments
$2.7978 Yes Yes Active 12 V 42 V 4.5 V 800 mV 41.3 V 40 A 36 V 7.3 mA 2 YES BUCK 750 kHz PROGRAMMABLE OUTPUT FROM 0.8 V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N32 e3 Not Qualified 3 125 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm TEXAS INSTRUMENTS INC WQFN-32 compliant EAR99 8542.39.00.01 Texas Instruments
LM25119PSQ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES 530 kHz CURRENT-MODE S-PQCC-N32 e3 Not Qualified 3 260 40 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD NATIONAL SEMICONDUCTOR CORP compliant