Filter Your Search
1 - 7 of 7 results
|
LM2506SQ
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 40 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 5 X 5 MM, 0.8 MM HEIGHT, 0.40 MM PITCH, LLP-40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM2506SQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | YES | OTHER | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 40 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 400 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
LM2506SQ
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | 5 X 5 MM, 0.8 MM HEIGHT, 0.40 MM PITCH, LLP-40 | compliant | EAR99 | 8542.39.00.01 | QFN | 40 | |||||||
|
LM2506SQX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 40 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC40,.2SQ,16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM2506SQX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC40,.2SQ,16 | compliant | EAR99 | 8542.39.00.01 | QFN | 40 | ||
|
LM2506SQX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 40 | |||||||
|
LM2506SQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | 5 X 5 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, GREEN, WQFN-40 | compliant | EAR99 | 8542.39.00.01 | QFN | 40 |