Parametric results for: LM25011AMYE under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lm25011amye
Select parts from the table below to compare.
Compare
Part Number
LM25011AMYE
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Supply Voltage-Nom (Vsup)
Supply Current-Max (Isup)
Number of Outputs Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 12 V 42 V 6 V 2.51 V 40 V 2 A 12 V 1.6 mA 1 YES BUCK 2 MHz ADJUSTABLE OUTPUT VOLTAGE FROM 2.51 V SWITCHING REGULATOR CURRENT/VOLTAGE-MODE 1 AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP-10 compliant EAR99 8542.39.00.01 Texas Instruments
Compare
LM25011AMYE
Texas Instruments
$1.4246 Yes Yes Active 12 V 42 V 6 V 2.51 V 40 V 2 A 12 V 1.6 mA 1 YES BUCK 2 MHz ADJUSTABLE OUTPUT VOLTAGE FROM 2.51 V SWITCHING REGULATOR CURRENT/VOLTAGE-MODE 1 AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP-10 compliant EAR99 8542.39.00.01 Texas Instruments