Filter Your Search
1 - 4 of 4 results
|
LM25007MMX/NOPB
Texas Instruments
|
$1.3242 | Yes | Yes | Active | 24 V | 7 V | 42 V | 9 V | 2.5 V | 37 V | 500 mA | 24 V | 675 µA | 1 | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25007MMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM25007MMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM25007MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, MSOP-8 | compliant | EAR99 | 8542.39.00.01 |