Filter Your Search
1 - 10 of 16 results
|
LM25007MMX/NOPB
Texas Instruments
|
$1.3242 | Yes | Yes | Active | 24 V | 7 V | 42 V | 9 V | 2.5 V | 37 V | 500 mA | 24 V | 675 µA | 1 | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25007MM/NOPB
National Semiconductor Corporation
|
$1.4900 | Yes | Transferred | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM25007SDX/NOPB
Texas Instruments
|
$1.5329 | Yes | Yes | Active | 24 V | 7 V | 42 V | 9 V | 2.5 V | 37 V | 500 mA | 24 V | 675 µA | 1 | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25007MM
Texas Instruments
|
$1.8354 | Yes | No | Lifetime Buy | 24 V | 7 V | 42 V | 9 V | 2.5 V | 37 V | 500 mA | 24 V | 675 µA | 1 | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25007MM
National Semiconductor Corporation
|
$2.1496 | No | Transferred | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM25007MM/NOPB
Texas Instruments
|
$2.1840 | Yes | Yes | Active | 24 V | 7 V | 42 V | 9 V | 2.5 V | 37 V | 500 mA | 24 V | 675 µA | 1 | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25007SD/NOPB
Texas Instruments
|
$2.2911 | Yes | Yes | Active | 24 V | 7 V | 42 V | 9 V | 2.5 V | 37 V | 500 mA | 24 V | 675 µA | 1 | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25007SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM25007SD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM25007MMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 7 V | 42 V | 9 V | 900 mA | YES | BUCK | 800 kHz | ALSO ADJUSTABLE OUTPUT FROM 2.5 TO 37V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 |