Parametric results for: LM239DG under Comparators

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: lm239dg
Select parts from the table below to compare.
Compare
Compare
LM239DG
onsemi
$0.2059 Yes End Of Life 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.33.00.01 onsemi
LM239DG
STMicroelectronics
Check for Price No Obsolete 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA 36 V OTHER R-XDIP-T14 Not Qualified e0 85 °C -25 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP-14 14 not_compliant EAR99 8542.39.00.01
LM239DG4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-DRAIN 36 V OTHER R-PDSO-G14 Not Qualified e4 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM239DG
Thomson Components-Mostek Corp
Check for Price No Transferred 9 mV 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OTHER R-XDIP-T14 Not Qualified e0 85 °C -25 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP-14 unknown EAR99 8542.39.00.01
LM239DG
Rochester Electronics LLC
Check for Price Yes Active 9 mV 400 nA 1.3 µs 4 COMPARATOR 5 V BIPOLAR OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 70 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC HALOGEN FREE AND ROHS COMPLIANT SOIC-14 14 unknown