Filter Your Search
1 - 2 of 2 results
|
LM231N/NOPB
National Semiconductor Corporation
|
$2.8200 | Yes | Transferred | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 6 mA | 20 V | 4.5 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | MDIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM231N/NOPB
Texas Instruments
|
$4.1429 | Yes | Yes | Active | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | -200 mV | 1 | 100 kHz | 3 V | 6 mA | 20 V | 4.5 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | MDIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments |