Filter Your Search
1 - 10 of 76 results
|
LM22670TJ-ADJ/NOPB
Texas Instruments
|
$2.1220 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.15 mm | TEXAS INSTRUMENTS INC | TO-263, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM22670TJ-5.0/NOPB
Texas Instruments
|
$2.1220 | Yes | Yes | Active | 12 V | 5 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.15 mm | TEXAS INSTRUMENTS INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM22670MR-ADJ/NOPB
Texas Instruments
|
$2.6859 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
LM22670MR-5.0/NOPB
Texas Instruments
|
$3.8848 | Yes | Yes | Active | 12 V | 5 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||
|
LM22670QMR-ADJ/NOPB
Texas Instruments
|
$4.5971 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM22670TJE-ADJ/NOPB
Texas Instruments
|
$4.9224 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.15 mm | TEXAS INSTRUMENTS INC | TO-263, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM22670MRX-ADJ/NOPB
Texas Instruments
|
$5.4325 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM22670MRE-5.0/NOPB
Texas Instruments
|
$5.8497 | Yes | Yes | Active | 12 V | 5 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM22670MRE-ADJ/NOPB
Texas Instruments
|
$5.8497 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 1 MHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||
|
LM22670TJE-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 600 kHz | VOLTAGE-MODE | e3 | Not Qualified | 1 | 260 | 40 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown |