Filter Your Search
1 - 10 of 17 results
|
LM211J8DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-XDIP-T8 | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM211J-8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | OTHER | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM211J-8
Motorola Mobility LLC
|
Check for Price | Obsolete | 3 mV | 100 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | OTHER | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
LM211J-8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | OTHER | R-GDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 260 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.652 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||||
|
LM211J8DS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-XDIP-T8 | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM211J
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | INDUSTRIAL | R-CDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
LM211J8S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM211J8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM211J8D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-XDIP-T8 | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM211J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |