Filter Your Search
1 - 2 of 2 results
|
LM2065N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | 0.15 % | FM | 320 mV | 16 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 84 dB | 45 mA | 7.3 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||
|
LM2065N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 0.15 % | FM | 320 mV | 16 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 84 dB | 45 mA | 7.3 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |