Filter Your Search
1 - 1 of 1 results
|
LM20143QMHX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 2.7 V | 5.5 V | 2.95 V | 800 mV | 5 V | 3 A | 1 | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 3.3V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |