Filter Your Search
1 - 2 of 2 results
|
LM2002AT
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 100 kHz | 40 dB | TO-220 | 10.5 W | 0.1 % | 20 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 80 mA | 5 V | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.33.00.01 | ||
|
LM2002AT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 100 kHz | 40 dB | TO-220 | 10.5 W | 0.1 % | 20 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 80 mA | 5 V | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.33.00.01 |