Filter Your Search
1 - 10 of 12 results
|
LM2000A-0.030MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 30 kHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.08mm | GENERAL ELECTRONIC DEVICES | unknown | |||
|
LM2000A(E/D)J-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | ||||
|
LM2000AG-0.030MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 30 kHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | |||||
|
LM2000AG-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | |||||
|
LM2000A(E/D)G-175.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 175 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | ||||
|
LM2000AJ-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | |||||
|
LM2000A(E/D)-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.08mm | GENERAL ELECTRONIC DEVICES | unknown | ||
|
LM2000A-40.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 40 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.08mm | GENERAL ELECTRONIC DEVICES | unknown | |||
|
LM2000AJ-0.030MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 30 kHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown | |||||
|
LM2000A(E/D)J-175.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | 175 MHz | 100 % | 10 TTL | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | GENERAL ELECTRONIC DEVICES | unknown |