Filter Your Search
1 - 3 of 3 results
|
LM199AH/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 30 V | 1 | NO | NO | BUILT IN TEMPERATURE STABILIZER | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | O-PBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 4 | PLASTIC/EPOXY | TO-92 | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM199AH883B
Linear Technology
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | MILITARY | O-MBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 4 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-46, 4 PIN | compliant | EAR99 | 8542.39.00.01 | TO-46 | 4 | |||||
|
LM199AH/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 30 V | 1 | NO | NO | BUILT IN TEMPERATURE STABILIZER | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | O-PBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 4 | PLASTIC/EPOXY | TO-92 | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 |