Filter Your Search
1 - 10 of 33 results
|
LM199AH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | MILITARY | O-MBCY-W4 | e3 | Not Qualified | 125 °C | -55 °C | 4 | METAL | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | , | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM199AH
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6.95 V | 6.8 V | 7.1 V | 10 mA | 1 | NO | NO | BUILT IN TEMPERATURE STABILIZER | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | O-MBCY-W4 | Not Qualified | 1 | 125 °C | -55 °C | 4 | METAL | BCY | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||
|
LM199AH/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 30 V | 1 | NO | NO | BUILT IN TEMPERATURE STABILIZER | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | O-PBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 4 | PLASTIC/EPOXY | TO-92 | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM199AH-20
Texas Instruments
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 10 mA | 1 | NO | NO | BUILT IN TEMPERATURE STABILIZER | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | O-MBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | 4 | METAL | BCY | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM199AH/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 4 | METAL | TO-46,4PIN,SHIELD | NATIONAL SEMICONDUCTOR CORP | , TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM199AH20/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 4 | METAL | TO-46,4PIN,SHIELD | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM199AH-20/883
Linear Technology
|
Check for Price | No | Obsolete | 6.95 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 2 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 4 | METAL | TO-46,4PIN,SHIELD | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | , TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM199AH20/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 4 | METAL | TO-46,4PIN,SHIELD | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM199AH20/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 4 | METAL | TO-46,4PIN,SHIELD | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM199AH-20/883
Texas Instruments
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 10 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | O-MBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | 4 | METAL | BCY | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 |