Filter Your Search
1 - 1 of 1 results
|
LM1881N-X/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | DIP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 12 mA | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | Sync Separator IC |