Parametric results for: LM185BYH-2.5 under Voltage References

Filter Your Search

1 - 10 of 19 results

|
Manufacturer Part Number: lm185byh25
Select parts from the table below to compare.
Compare
Compare
LM185BYH2.5/883
Texas Instruments
$22.8716 No Active 2.5 V 2.462 V 2.538 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C MILITARY 1.52 % O-MBCY-W2 Not Qualified 1 125 °C -55 °C MIL-STD-883 2 METAL TO-46 CAN2,.1 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 4.699 mm 4.699 mm 2.362 mm TEXAS INSTRUMENTS INC TO-46, CAN2,.1 not_compliant EAR99 8542.39.00.01
LM185BYH2.5-QV
Texas Instruments
$250.1371 Yes No Active 2.5 V 2.462 V 2.538 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C MILITARY 1.52 % O-MBCY-W2 e0 Not Qualified 1 125 °C -55 °C NOT APPLICABLE 38535V;38534K;883S NOT APPLICABLE 2 METAL TO-46 SIP2,.1 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM 4.699 mm 4.699 mm 2.362 mm TEXAS INSTRUMENTS INC TO-46, SIP2,.1 not_compliant EAR99 8542.39.00.01
LM185BYH-2.5/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY O-MBCY-W2 e1 1 125 °C -55 °C 260 40 2 METAL ROUND CYLINDRICAL NO TIN SILVER COPPER WIRE BOTTOM ROCHESTER ELECTRONICS LLC ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN unknown TO-46 2
LM185BYH-2.5
Texas Instruments
Check for Price No No Obsolete 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY 1.52 % O-MBCY-W2 Not Qualified 1 125 °C -55 °C 2 METAL BCY SIP2,.1 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM TEXAS INSTRUMENTS INC TO-46, 2 PIN not_compliant EAR99 8542.39.00.01 TO-46 2
LM185BYH-2.5/883
National Semiconductor Corporation
Check for Price No No Obsolete 2.5 V 2.462 V 2.538 V 20 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY 1.52 % O-MBCY-W2 e0 Not Qualified 1 125 °C -55 °C 260 MIL-STD-883 40 2 METAL TO-46 SIP2,.1 ROUND CYLINDRICAL NO Tin/Lead (Sn63Pb37) WIRE 2.54 mm BOTTOM NATIONAL SEMICONDUCTOR CORP TO-46, SIP2,.1 not_compliant EAR99 8542.39.00.01
LM185BYH-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 2.5 V 2.462 V 2.538 V 20 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY 1.52 % O-MBCY-W2 e1 Not Qualified 1 125 °C -55 °C 260 40 2 METAL TO-46 SIP2,.1 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE 2.54 mm BOTTOM NATIONAL SEMICONDUCTOR CORP TO-46, SIP2,.1 compliant EAR99 8542.39.00.01
LM185BYH-2.5/NOPB
Texas Instruments
Check for Price No Yes Obsolete 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY 1.52 % O-MBCY-W2 Not Qualified 1 125 °C -55 °C 2 METAL TO-46 SIP2,.1 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM TEXAS INSTRUMENTS INC TO-46, SIP2,.1 compliant EAR99 8542.39.00.01 TO-46 2
LM185BYH-2.5/883
Texas Instruments
Check for Price No No Obsolete 2.5 V 2.462 V 2.538 V 20 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY 1.52 % O-MBCY-W2 e0 Not Qualified 1 125 °C -55 °C 260 MIL-STD-883 40 2 METAL TO-46 SIP2,.1 ROUND CYLINDRICAL NO Tin/Lead (Sn63Pb37) WIRE 2.54 mm BOTTOM NATIONAL SEMICONDUCTOR CORP TO-46, SIP2,.1 compliant EAR99 8542.39.00.01 TO-46 2
LM185BYH2.5-SMD
Texas Instruments
Check for Price No Obsolete 2.5 V 2.462 V 2.538 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C MILITARY O-MBCY-W2 125 °C -55 °C 2 METAL BCY ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC , unknown EAR99 8542.39.00.01
LM185BYH2.5/883
National Semiconductor Corporation
Check for Price No No Active NATIONAL SEMICONDUCTOR CORP unknown