Filter Your Search
1 - 2 of 2 results
|
LM1771TSD/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5.5 V | 2.8 V | YES | PUSH-PULL | 1 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | 3 X 3 MM, GREEN, WSON-6 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM1771TSD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | VOLTAGE-MODE | CMOS | R-PDSO-N6 | e3 | Not Qualified | 1 | 260 | 40 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown |