Filter Your Search
1 - 3 of 3 results
|
LM169H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 9.995 V | 10.005 V | 13 V | 30 V | 1.8 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.05 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM169H/883
Texas Instruments
|
Check for Price | Obsolete | 10 V | 9.995 V | 10.005 V | 13 V | 30 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | BCY | 8 | ||||||||||||
|
LM169H/883
Rochester Electronics LLC
|
Check for Price | Active | 10 V | 9.995 V | 10.005 V | 13 V | 30 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |