Filter Your Search
1 - 2 of 2 results
|
LM161H-SMD
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 21 mA | 20 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM161H-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 21 mA | 20 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | BCY | 8 |