Filter Your Search
1 - 10 of 13 results
|
LM160J-14/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 32 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -6.5 V | TOTEM POLE | 6.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM160J-14/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||
|
LM160J-14
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 32 mA | 13 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM160J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM160J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -6.5 V | 6.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM160J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -6.5 V | 6.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM160J14/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -6.5 V | 6.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM160J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 32 mA | 13 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | 8 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||
|
LM160J
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 32 mA | 13 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | 8 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM160J-14
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 32 mA | 13 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |