Filter Your Search
1 - 4 of 4 results
|
LM158AN
Signetics
|
Check for Price | Obsolete | 4 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | 1000 | R-PDIP-T8 | Not Qualified | 85 dB | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM158AN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4 mV | 0.6 V/us | 100 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 0.3 V/us | 32 V | MILITARY | 1100 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||
|
LM158AN
Philips Semiconductors
|
Check for Price | Obsolete | 4 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | 1000 | R-PDIP-T8 | Not Qualified | 85 dB | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM158AN
NXP Semiconductors
|
Check for Price | Obsolete | 4 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | 1000 | R-PDIP-T8 | Not Qualified | 85 dB | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |