Parametric results for: LM158AJQMLV under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm158ajqmlv
Select parts from the table below to compare.
Compare
Compare
LM158AJQMLV
National Semiconductor Corporation
Check for Price No Obsolete 2 mV 0.5 V/us 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 70 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 unknown
LM158AJ-QMLV
National Semiconductor Corporation
Check for Price No Obsolete 4 mV 1 nA 4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO 32 V MILITARY 1000 25000 R-GDIP-T8 Not Qualified e0 70 dB 1 125 °C -55 °C 260 MIL-PRF-38535 Class V 40 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01
LM158AJQMLV
Texas Instruments
Check for Price No No Obsolete 2 mV 0.5 V/us 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 70 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 compliant Texas Instruments
LM158AJ-QMLV
Texas Instruments
Check for Price Obsolete 4 mV 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T8 Not Qualified 70 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.16 mm TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.33.00.01