Filter Your Search
1 - 2 of 2 results
|
LM158AD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4 mV | 0.6 V/us | 100 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 0.3 V/us | 32 V | MILITARY | 1100 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM158ADT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4 mV | 0.6 V/us | 100 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 0.3 V/us | 32 V | MILITARY | 1100 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |