Filter Your Search
1 - 5 of 5 results
|
LM1578AH/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.2 V | 40 V | 2 V | 750 mA | 3.3 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN-8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM1578AH/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.2 V | 40 V | 2 V | 750 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN-8 | unknown | EAR99 | 8542.39.00.01 | BCY | 8 | ||||||
|
LM1578AH/883
Texas Instruments
|
Check for Price | No | Obsolete | 2.2 V | 40 V | 2 V | 750 mA | 3.3 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM1578AH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 40 V | 2 V | 750 mA | 3.3 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-99, 8 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM1578AH
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 2 V | 750 mA | 3.3 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | TO-99 | 8 |