Filter Your Search
1 - 10 of 17 results
|
LM1578H/883B
Texas Instruments
|
Check for Price | No | Obsolete | VOLTAGE-MODE | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM1578H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | VOLTAGE-MODE | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM1578AH/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.2 V | 40 V | 2 V | 750 mA | 3.3 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN-8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM1578H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | VOLTAGE-MODE | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM1578H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 40 V | 2 V | 750 mA | 3.3 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM1578H
Rochester Electronics LLC
|
Check for Price | Active | 40 V | 2 V | 750 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM1578H/883
Texas Instruments
|
Check for Price | No | Obsolete | 40 V | 2 V | NO | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM1578H/883
Rochester Electronics LLC
|
Check for Price | Active | 40 V | 2 V | NO | BOOST | 100 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN PACKAGE-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM1578AH/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.2 V | 40 V | 2 V | 750 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN-8 | unknown | EAR99 | 8542.39.00.01 | BCY | 8 | ||||||||
|
LM1578H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | VOLTAGE-MODE | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 |