Filter Your Search
1 - 2 of 2 results
|
LM1577K-12/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 40 V | 3.5 V | 6 A | 14 mA | NO | BOOST | 62 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 4 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM1577K-12/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | 40 V | 3.5 V | 6 A | NO | BOOST | SWITCHING REGULATOR | CURRENT-MODE | 1 | O-XBFM-W4 | MIL-STD-883 | 4 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | TO-204AA | 2 |