Filter Your Search
1 - 10 of 68 results
|
LM1575HVK15-QML
Texas Instruments
|
Check for Price | Obsolete | 1.3 A | 62 kHz | VOLTAGE-MODE | MILITARY | O-MBCY-W4 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 4 | METAL | CAN4/5,.45FL | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM1575-ADJMD8
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 8 V | 3.2 A | YES | BUCK | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | MILITARY | X-XUUC-N | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE | |||||||||||||||
|
LM1575J-5.0-QML
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 8 V | 3.2 A | NO | BUCK | 52 kHz | SWITCHING REGULATOR | 1 | R-GDIP-T16 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.94 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||
|
LM1575HVK-12/883
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 60 V | 15 V | 1.3 A | 12 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM1575AK
Microchip Technology Inc
|
Check for Price | No | Obsolete | 1.23 V | 40 V | 8 V | 1.3 A | 12 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICREL INC | TO-3, CAN4/5,.45FL | compliant | EAR99 | 8542.39.00.01 | TO-204AA | 2 | |||||||||||||
|
LM1575K-ADJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 1.23 V | 40 V | 8 V | 1.3 A | 12 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 4 | METAL | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM1575HVK-5.0/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 V | 8 V | 1.3 A | 12 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM1575HVK-12/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 60 V | 15 V | 1.3 A | 12 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM1575K-15/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 40 V | 18 V | 1.3 A | 12 mA | NO | BUCK | 52 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, CAN4/5,.45FL | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM1575K-12-QML
Texas Instruments
|
Check for Price | Obsolete | 25 V | 40 V | 15 V | 3 A | NO | BUCK | 58 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | O-MBFM-P2 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, | unknown | EAR99 | 8542.39.00.01 |