Filter Your Search
1 - 2 of 2 results
|
LM1501-9RD9H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 16.5 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||
|
LM1501-9RD9HF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 16.5 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |