Filter Your Search
1 - 10 of 73 results
|
LM150-22B12
MORNSUN
|
Check for Price | Yes | Active | 230 V | 12 V | 264 V | 165 V | 10.2 V | 13.8 V | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-MXMA-X8 | EN, IEC, UL | 70 °C | -30 °C | 8 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | Module-8 | unknown | ||||||||||||||
|
DLM150-20EM9E
AMETEK Precision Motion Control Dynamic Fluid Solutions
|
Check for Price | Contact Manufacturer | 264 V | 180 V | 150 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03 Vrms | 3 kW | CE, CSA | 50 °C | 461 mm | 482 mm | AMETEK ROTRON | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
LM150-23B15R2-CQ
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
LM150-20B24-Q
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
LM150-23B12-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.2 V | 13.8 V | 12.5 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 152.45 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||
|
LM1502RMWW1-B01
Ledman Optoelectronic Co Ltd
|
Check for Price | Contact Manufacturer | LEDMAN OPTOELECTRONIC CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
LM150-20B36-Q
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
LM150-23B54R2-C
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
LM150-20B24-C
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
LM150-23B15-Q
MORNSUN
|
Check for Price | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 10 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 152.45 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 |