Parametric results for: LM150%2C under Power Supply Modules

Filter Your Search

1 - 10 of 73 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm1502
Select parts from the table below to compare.
Compare
Compare
LM150-22B12
MORNSUN
Check for Price Yes Active 230 V 12 V 264 V 165 V 10.2 V 13.8 V 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 86 % 1 0.053025 Vrms HYBRID OTHER 150 W R-MXMA-X8 EN, IEC, UL 70 °C -30 °C 8 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD Module-8 unknown
DLM150-20EM9E
AMETEK Precision Motion Control Dynamic Fluid Solutions
Check for Price Contact Manufacturer 264 V 180 V 150 V 20 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.05 % 0.05 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.03 Vrms 3 kW CE, CSA 50 °C 461 mm 482 mm AMETEK ROTRON , unknown EAR99
LM150-23B15R2-CQ
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD compliant EAR99
LM150-20B24-Q
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99
LM150-23B12-C
MORNSUN
Check for Price Yes Active 115 V 12 V 305 V 85 V 10.2 V 13.8 V 12.5 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE 0.053025 Vrms HYBRID OTHER 150 W R-XXMA-X CB, CE, EN, IEC, UL 70 °C -30 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 152.45 mm 31 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99
LM1502RMWW1-B01
Ledman Optoelectronic Co Ltd
Check for Price Contact Manufacturer LEDMAN OPTOELECTRONIC CO LTD unknown 8541.40.20.00
LM150-20B36-Q
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99
LM150-23B54R2-C
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD compliant EAR99
LM150-20B24-C
MORNSUN
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99
LM150-23B15-Q
MORNSUN
Check for Price Yes Active 115 V 15 V 305 V 85 V 13.5 V 18 V 10 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE 87 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE 0.053025 Vrms HYBRID OTHER 150 W R-XXMA-X CB, CE, EN, IEC, UL 70 °C -30 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 152.45 mm 31 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99