Filter Your Search
1 - 10 of 32 results
|
LM146J/883C
Texas Instruments
|
Check for Price | Obsolete | 0.4 V/us | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM146J/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 0.4 V/us | 100 nA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 100 | 100000 | R-GDIP-T16 | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM146J/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 0.4 V/us | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM146-2J
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 0.4 V/us | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM146N
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 0.5 V/us | 100 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -22 V | YES | 0.3 V/us | 22 V | MILITARY | 1000 | 50000 | R-PDIP-T16 | Not Qualified | e3 | 110 dB | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 16 | |||||||||
|
LM146J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 100 nA | 2.2 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -22 V | YES | 22 V | MILITARY | 100 | 100000 | R-GDIP-T16 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | not_compliant | |||||||||
|
LM146
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM146J/883B
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.4 V/us | 100 nA | 2.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | 1200 | R-GDIP-T16 | Not Qualified | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM146J
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 100 nA | 2.2 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -22 V | YES | 22 V | MILITARY | 100 | 100000 | R-GDIP-T16 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM146J
Intersil Corporation
|
Check for Price | No | Obsolete | 0.4 V/us | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | EAR99 | 8542.33.00.01 |