Filter Your Search
1 - 4 of 4 results
|
LM1458CM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LM1458CM
Rochester Electronics LLC
|
Check for Price | No | Yes | Contact Manufacturer | 12 mV | 0.5 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM1458CMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 mV | 0.5 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM1458CMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |