Filter Your Search
1 - 10 of 11 results
|
LM144H/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 2.5 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | MILITARY | 1000 | O-MBCY-W8 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM144H/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 V/us | 20 nA | 4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | NO | NO | NO | -40 V | 40 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM144H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 V/us | 20 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM144H
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2.5 V/us | 20 nA | 4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | NO | NO | NO | -40 V | 40 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LM144H/883
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 2.5 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | -40 V | 40 V | MILITARY | O-MBCY-W8 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM144H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2.5 V/us | 20 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||
|
LM144H
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 2.5 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | 1000 | O-MBCY-W8 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM144H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2.5 V/us | 20 nA | 4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | NO | NO | NO | -40 V | 40 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||
|
LM144H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM144H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |