Filter Your Search
1 - 10 of 20 results
|
LM140K-15
Texas Instruments
|
$43.8571 | No | Active | 35 V | 17.5 V | 15 V | 2.5 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 8.94 mm | TEXAS INSTRUMENTS INC | TO-204AA | METAL CAN, TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM140K-15/NOPB
Texas Instruments
|
$64.7849 | Yes | Yes | Active | 35 V | 17.5 V | 15 V | 2.5 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.075 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 8.94 mm | TEXAS INSTRUMENTS INC | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||
|
LM140K-15
National Semiconductor Corporation
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 4.2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-3, 2 PIN | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM140K-15
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM140K-15/883C
Texas Instruments
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 4.2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
LM140K-15/883
Rochester Electronics LLC
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | O-MBFM-P2 | MILITARY | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-204AA | TO-3, | 2 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
LM140K15
Seagate Technology
|
Check for Price | No | Obsolete | 15 V | 4.2 V | 1.5 A | 1 | FIXED | 35 V | 0.15 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 150 °C | 3 | METAL | TO-204/-3 | SEAGATE MICROELECTRONICS LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LM140K-15R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM140K-15/883
Texas Instruments
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | O-MBFM-P2 | Not Qualified | 150 °C | MIL-STD-883 | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
LM140K-15/883B
Texas Instruments
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 4.2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |