Filter Your Search
1 - 10 of 66 results
|
LM140AKC18
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 1 | FIXED | 0.09 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM140AK015
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 1 | FIXED | 0.075 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM140AK18/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 V | 1 | FIXED | 0.09 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM140AK18/883B
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 1 | FIXED | 0.09 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM140AK15/883C
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 1 | FIXED | 0.075 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM140AK8.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 3.9 V | 1.5 A | 1 | FIXED | 35 V | 0.08 % | 0.1 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||
|
LM140AK10/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 1 | FIXED | 0.05 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM140AK10
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 1 | FIXED | 0.05 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM140AK24/883C
Texas Instruments
|
Check for Price | No | Obsolete | 24 V | 1 | FIXED | 0.12 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM140AKC18/883C
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 1 | FIXED | 0.09 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |