Filter Your Search
1 - 10 of 204 results
|
LM139ADT
STMicroelectronics
|
$1.2489 | Yes | Active | 4 mV | 300 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 32 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
LM139ADR
Texas Instruments
|
$1.4523 | Yes | Yes | Active | 2 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM139ADRG4
Texas Instruments
|
$1.7568 | Yes | Yes | Active | 2 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM139APT
STMicroelectronics
|
$1.9416 | Obsolete | 4 mV | 300 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 32 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM139AD
Texas Instruments
|
$2.0036 | Yes | Yes | Lifetime Buy | 2 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM139ADG4
Texas Instruments
|
$2.3094 | Yes | Yes | Obsolete | 2 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 25 nA | OPEN-DRAIN | 36 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM139AJ/PB
Texas Instruments
|
$8.2142 | Yes | No | Active | 5 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 300 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | |||
|
LM139AJ/883
Texas Instruments
|
$8.5720 | Yes | No | Active | 2 mV | 1 nA | 2 mA | 1 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM139AW/883
Texas Instruments
|
$19.4745 | Yes | No | Active | 2 mV | 1 nA | 2 mA | 1 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.02 mm | 6.35 mm | 9.906 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM139E/883
Texas Instruments
|
$44.4773 | Yes | Yes | Active | 2 mV | 1 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | S-CQCC-N14 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 1.91 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 14 | not_compliant | EAR99 | 8542.39.00.01 |