Filter Your Search
1 - 10 of 54 results
|
LM138KG-MW8
Texas Instruments
|
$22.3410 | Active | 5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 32 V | 1.2 V | BIPOLAR | X-XUUC-N | 1 | 150 °C | -55 °C | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
LM138KSTEEL/NOPB
Texas Instruments
|
$49.1951 | Yes | Active | 40 V | 4.2 V | 3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 0.6 % | 1 | 32 V | 1.24 V | BIPOLAR | 4 % | O-XBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 2 | UNSPECIFIED | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | , TO-204/-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
LM138K-MIL
Texas Instruments
|
$95.8546 | No | Active | 3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.04 | 0.6 % | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-3, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | TO-204AA | 2 | |||||||||||
|
LM138AK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-204AA | 2 | |||||||||||||||||||||||||||
|
LM138KSTEEL/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 1 | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-3, | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-204AA | 2 | |||||||||||||||||||||||
|
LM138KGMW8
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 33 V | 1.2 V | X-XUUC-N3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 3 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM138AKR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM138AK-8QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-204AA | 2 | ||||||||||||||||||||||||||
|
LM138K
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | , | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments | TO-204AA | 2 | |||||||||||||||||||||
|
LM138K
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.04 | 0.6 % | 1 | 32 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , TO-204/-3 | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-204AA | 2 |