Filter Your Search
1 - 5 of 5 results
|
LM137RR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-66 | TO-66, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||
|
LM137R
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-213AA, TO-66, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||
|
LM137RR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-213AA, TO-66, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||
|
LM137R-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-213/-66 | SEMELAB LTD | , TO-213/-66 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM137R
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-66 | TO-66, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |