Filter Your Search
1 - 5 of 5 results
|
LM137G
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 37 V | 1.2 V | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 16.89 mm | SEMELAB LTD | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||
|
LM137GR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 37 V | 1.2 V | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 16.89 mm | SEMELAB LTD | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||
|
LM137G-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | 0.05 | 1 % | -37 V | -1.2 V | BIPOLAR | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1TB | NO | 2.54 mm | SINGLE | SEMELAB LTD | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM137G
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 37 V | 1.2 V | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 16.89 mm | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||
|
LM137GR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 37 V | 1.2 V | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 16.89 mm | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |