Filter Your Search
1 - 2 of 2 results
|
LM134DT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 40 V | 1 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | |||
|
LM134D
STMicroelectronics
|
Check for Price | Yes | Yes | Active | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 40 V | 1 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | STMicroelectronics |