Parametric results for: LM1279AN under Audio/Video Amplifiers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lm1279an
Select parts from the table below to compare.
Compare
Compare
LM1279AN
National Semiconductor Corporation
Check for Price No Obsolete 3 110 MHz 16.7 dB DIP 8.5 V VIDEO AMPLIFIER BIPOLAR 1 90 mA 7.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP-20 not_compliant
LM1279AN
Texas Instruments
Check for Price No Obsolete 3 110 MHz 16.7 dB DIP 8.5 V VIDEO AMPLIFIER BIPOLAR 1 90 mA 7.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant EAR99 8542.33.00.01
LM1279AN/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 3 110 MHz 16.7 dB DIP 8.5 V VIDEO AMPLIFIER BIPOLAR 1 90 mA 7.5 V COMMERCIAL R-PDIP-T20 Not Qualified e3 1 70 °C 260 40 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant EAR99 8542.33.00.01
LM1279AN
Rochester Electronics LLC
Check for Price No No Obsolete 3 110 MHz 16.7 dB DIP 8.5 V VIDEO AMPLIFIER 1 7.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP-20 unknown EAR99 8542.33.00.01 DIP 20
LM1279AN/NOPB
Texas Instruments
Check for Price Yes Obsolete 3 110 MHz 16.7 dB DIP 8.5 V VIDEO AMPLIFIER BIPOLAR 1 90 mA 7.5 V COMMERCIAL R-PDIP-T20 Not Qualified e3 1 70 °C 260 40 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant EAR99 8542.33.00.01 Video Amplifier