Filter Your Search
1 - 9 of 9 results
|
LM1279AN
Texas Instruments
|
Check for Price | No | Obsolete | 3 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 90 mA | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM1279AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 90 mA | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | not_compliant | |||||||||||
|
LM1279AN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 90 mA | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM1279N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | 1 | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | EAR99 | 8542.33.00.01 | DIP | 20 | ||||||||
|
LM1279N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 90 mA | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM1279AN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | 1 | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | EAR99 | 8542.33.00.01 | DIP | 20 | ||||||||
|
LM1279AN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 90 mA | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.33.00.01 | Video Amplifier | |||||
|
LM1279N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 110 MHz | 16.7 dB | DIP | 8.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 90 mA | 7.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | not_compliant | |||||||||||
|
LM1279N
Texas Instruments
|
Check for Price | Obsolete | 3 | 110 MHz | 16.7 dB | 8.5 V | VIDEO AMPLIFIER | 1 | 90 mA | 7.5 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP-20 | unknown | EAR99 | 8542.33.00.01 | DIP | 20 |