Parametric results for: LM124AJRQML under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
-
Manufacturer Part Number: lm124ajrqml
Select parts from the table below to compare.
Compare
Compare
LM124AJRQML
Texas Instruments
Check for Price Buy Obsolete 4 mV 0.5 V/us 100 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-GDIP-T14 Not Qualified 85 dB 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, 14 unknown EAR99 8542.33.00.01
TTLM124AJRQML
Twilight Technology Inc
Check for Price Buy No Active 2.2 mV 3 mA 4 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 75 nA YES NO NO YES NO NO 0.1 V/us 32 V MILITARY 40000 NO R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.33.00.01
TTLM124AJRQMLV
Twilight Technology Inc
Check for Price Buy No Active 4 mV 4 mA 4 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 75 nA YES NO NO YES NO NO 0.1 V/us 16 V MILITARY 10000 NO R-XDIP-T14 Not Qualified 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown EAR99 8542.33.00.01
LM124AJRQMLV
National Semiconductor Corporation
Check for Price Buy No Transferred 4 mV 0.5 V/us 10 nA 4 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 75 nA YES NO NO YES NO NO 0.1 V/us 32 V MILITARY 1000 10000 NO R-GDIP-T14 Not Qualified e0 70 dB 1 125 °C -55 °C 260 MIL-STD-883 40 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.33.00.01
LM124AJRQMLV
Texas Instruments
Check for Price Buy Yes No Active 2 mV 0.1 V/us 10 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50.555 nA YES 30 nA NO NO YES NO NO 0.1 V/us 32 V MILITARY 1000 10000 NO R-GDIP-T14 Not Qualified e0 85 dB 1 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.33.00.01 Texas Instruments